Part Details for 5962-9152101M3A by Analog Devices Inc
Overview of 5962-9152101M3A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-9152101M3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-9152101M3A-ND
|
DigiKey | IC DAS 12BIT 116K 28LCC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1 In Stock |
|
$591.7250 / $610.0700 | Buy Now |
DISTI #
584-5962-9152101M3A
|
Mouser Electronics | Analog to Digital Converters - ADC 4-CHANNEL 12-BIT DAQ system RoHS: Not Compliant | 2 |
|
$591.7300 / $622.2800 | Buy Now |
|
Analog Devices Inc | 4-CHANNEL 12-BIT DAQ system Min Qty: 1 Package Multiple: 1 | 1 |
|
$389.9900 / $610.0700 | Buy Now |
|
Ameya Holding Limited | IC DAS 12BIT 4CH 28CLCC | 1 |
|
RFQ | |
DISTI #
5962-9152101M3A
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 4 |
|
$579.0500 / $617.6600 | Buy Now |
Part Details for 5962-9152101M3A
5962-9152101M3A CAD Models
5962-9152101M3A Part Data Attributes:
|
5962-9152101M3A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9152101M3A
Analog Devices Inc
4-channel Simultaneous Sampling, 12-Bit Data Acquisition System
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | E-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 35 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Linearity Error-Max (EL) | 0.024% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Sample Rate | 0.029 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for 5962-9152101M3A
This table gives cross-reference parts and alternative options found for 5962-9152101M3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9152101M3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7874SE | 4-channel Simultaneous Sampling, 12-Bit Data Acquisition System | Analog Devices Inc | 5962-9152101M3A vs AD7874SE |
5962-9152101M3X | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CQCC28, CERAMIC, LCC-28, Analog to Digital Converter | Analog Devices Inc | 5962-9152101M3A vs 5962-9152101M3X |