Part Details for 5962-9150809MXX by Integrated Device Technology Inc
Overview of 5962-9150809MXX by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9150809MXX
5962-9150809MXX CAD Models
5962-9150809MXX Part Data Attributes
|
5962-9150809MXX
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9150809MXX
Integrated Device Technology Inc
Dual-Port SRAM, 16KX8, 25ns, CMOS, CPGA68, CERAMIC, PGA-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CPGA-P68 | |
JESD-609 Code | e0 | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR |
Alternate Parts for 5962-9150809MXX
This table gives cross-reference parts and alternative options found for 5962-9150809MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9150809MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9150809MXA | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 16KX8, 25ns, CMOS, CPGA68, CERAMIC, PGA-68 | 5962-9150809MXX vs 5962-9150809MXA |
5962-9150804MXX | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 16KX8, 55ns, CMOS, CPGA68, CAVITY-UP, CERAMIC, PGA-68 | 5962-9150809MXX vs 5962-9150804MXX |
7006L70GB | Integrated Device Technology Inc | Check for Price | PGA-68, Tray | 5962-9150809MXX vs 7006L70GB |
5962-9150802MXX | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 16KX8, 70ns, CMOS, CPGA68, CAVITY-UP, CERAMIC, PGA-68 | 5962-9150809MXX vs 5962-9150802MXX |
5962-9150810MXA | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 16KX8, 25ns, CMOS, CPGA68, CERAMIC, PGA-68 | 5962-9150809MXX vs 5962-9150810MXA |
IDT7006S70GGB | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 16KX8, 70ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | 5962-9150809MXX vs IDT7006S70GGB |
5962-9150808MXA | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 16KX8, 35ns, CMOS, CPGA68, CERAMIC, PGA-68 | 5962-9150809MXX vs 5962-9150808MXA |
7006S70GGB | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 16KX8, 70ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | 5962-9150809MXX vs 7006S70GGB |
7006S70GB | Integrated Device Technology Inc | Check for Price | PGA-68, Tray | 5962-9150809MXX vs 7006S70GB |
5962-9150807MXA | Integrated Device Technology Inc | Check for Price | PGA-68, Tray | 5962-9150809MXX vs 5962-9150807MXA |