Part Details for 5962-9150802MXA by Integrated Device Technology Inc
Overview of 5962-9150802MXA by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9150802MXA | Renesas Electronics Corporation | 16 K x 8 Dual-Port RAM | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-9150802MXA
5962-9150802MXA CAD Models
5962-9150802MXA Part Data Attributes
|
5962-9150802MXA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9150802MXA
Integrated Device Technology Inc
PGA-68, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | CAVITY-UP, CERAMIC, PGA-68 | |
Pin Count | 68 | |
Manufacturer Package Code | GU68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1994-01-01 | |
Access Time-Max | 70 ns | |
Additional Feature | INTERRUPT FLAG; ARBITER; SEMAPHORE | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 29.464 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.207 mm | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.33 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm |
Alternate Parts for 5962-9150802MXA
This table gives cross-reference parts and alternative options found for 5962-9150802MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9150802MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7006L70GB | Dual-Port SRAM, 16KX8, 70ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 | Integrated Device Technology Inc | 5962-9150802MXA vs IDT7006L70GB |
IDT7006S70GGB | Dual-Port SRAM, 16KX8, 70ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 5962-9150802MXA vs IDT7006S70GGB |
5962-9150802MXX | Multi-Port SRAM, 16KX8, 70ns, CMOS, CPGA68, CAVITY-UP, CERAMIC, PGA-68 | Integrated Device Technology Inc | 5962-9150802MXA vs 5962-9150802MXX |
7006L70GB | PGA-68, Tray | Integrated Device Technology Inc | 5962-9150802MXA vs 7006L70GB |
7006S70GB | PGA-68, Tray | Integrated Device Technology Inc | 5962-9150802MXA vs 7006S70GB |