Part Details for 5962-9098001MPA by Defense Logistics Agency
Overview of 5962-9098001MPA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9098001MPA
5962-9098001MPA CAD Models
5962-9098001MPA Part Data Attributes
|
5962-9098001MPA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-9098001MPA
Defense Logistics Agency
Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, CDIP8, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2.6 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 72 dB | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 160 V/us | |
Slew Rate-Nom | 250 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 34000 | |
Voltage Gain-Min | 10000 | |
Width | 7.62 mm |
Alternate Parts for 5962-9098001MPA
This table gives cross-reference parts and alternative options found for 5962-9098001MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9098001MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9098001MPA | OP-AMP, 4500uV OFFSET-MAX, 34MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | 5962-9098001MPA vs 5962-9098001MPA |
AD843KNZ | 34 MHz, CBFET Fast Settling Op Amp | Analog Devices Inc | 5962-9098001MPA vs AD843KNZ |
AD843JN | OP-AMP, 4000uV OFFSET-MAX, 34MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-9098001MPA vs AD843JN |
AD843BQ | 34 MHz, CBFET Fast Settling Op Amp | Analog Devices Inc | 5962-9098001MPA vs AD843BQ |
AD843JNZ | 34 MHz, CBFET Fast Settling Op Amp | Analog Devices Inc | 5962-9098001MPA vs AD843JNZ |
AD843SQ/883B | 34 MHz, CBFET Fast Settling Op Amp | Analog Devices Inc | 5962-9098001MPA vs AD843SQ/883B |
AD843JNZ | OP-AMP, 4000 uV OFFSET-MAX, 34 MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, MINI, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-9098001MPA vs AD843JNZ |
AD843SQ | 34 MHz, CBFET Fast Settling Op Amp | Analog Devices Inc | 5962-9098001MPA vs AD843SQ |
AD843AQ | 34 MHz, CBFET Fast Settling Op Amp | Analog Devices Inc | 5962-9098001MPA vs AD843AQ |
5962-9098001MPA | 34 MHz, CBFET Fast Settling Op Amp | Analog Devices Inc | 5962-9098001MPA vs 5962-9098001MPA |