Part Details for 5962-9096901M2A by Texas Instruments
Overview of 5962-9096901M2A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9096901M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLC3704M Low-Power LinCMOS Quad Comparator with Totem Pole Output - Dual marked (TLC3704MFKB) RoHS: Not Compliant Status: Active Min Qty: 1 | 6 |
|
$43.0000 / $50.5800 | Buy Now |
Part Details for 5962-9096901M2A
5962-9096901M2A CAD Models
5962-9096901M2A Part Data Attributes:
|
5962-9096901M2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9096901M2A
Texas Instruments
Low-Power LinCMOS™ Quad Comparator with Totem Pole Output 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | PUSH-PULL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Response Time-Nom | 2700 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 5962-9096901M2A
This table gives cross-reference parts and alternative options found for 5962-9096901M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9096901M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9096901M2X | QUAD COMPARATOR, 10000uV OFFSET-MAX, 2700ns RESPONSE TIME, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9096901M2A vs 5962-9096901M2X |
TLC3704MFKB | Low-Power LinCMOS™ Quad Comparator with Totem Pole Output 20-LCCC -55 to 125 | Texas Instruments | 5962-9096901M2A vs TLC3704MFKB |