Part Details for 5962-9096403MXX by Microsemi Corporation
Overview of 5962-9096403MXX by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9096403MXX
5962-9096403MXX CAD Models
5962-9096403MXX Part Data Attributes
|
5962-9096403MXX
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9096403MXX
Microsemi Corporation
Field Programmable Gate Array, 1200 Gates, 37MHz, CMOS, CPGA84, PGA-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 37 MHz | |
Combinatorial Delay of a CLB-Max | 5.5 ns | |
JESD-30 Code | S-CPGA-P84 | |
Length | 27.94 mm | |
Number of CLBs | 295 | |
Number of Equivalent Gates | 1200 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1200 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 4.318 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.94 mm |
Alternate Parts for 5962-9096403MXX
This table gives cross-reference parts and alternative options found for 5962-9096403MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9096403MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9096403MXA | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 37MHz, CMOS, CPGA84, CERAMIC, PGA-84 | Microsemi Corporation | 5962-9096403MXX vs 5962-9096403MXA |
A1010B-PG84C | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 37MHz, 295-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | Actel Corporation | 5962-9096403MXX vs A1010B-PG84C |
A1010B-PG84C | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 37MHz, 295-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | Microsemi Corporation | 5962-9096403MXX vs A1010B-PG84C |
A1010B-PGG84M | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 37MHz, CMOS, CPGA84, CERAMIC, PGA-84 | Microsemi Corporation | 5962-9096403MXX vs A1010B-PGG84M |