There are no models available for this part yet.
Overview of 5962-9091601MSA by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9091601MSA by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AC520FMQB
|
Avnet Americas | MAGNITUDE COMPARATOR, 8-BIT, WITH ENABLE - Rail/Tube (Alt: 54AC520FMQB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
Teledyne e2v | MAGNITUDE COMPARATOR, 8-BIT, WITH ENABLE AND PULL-UP RESISTORS Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 5962-9091601MSA by Teledyne e2v
Part Data Attributes for 5962-9091601MSA by Teledyne e2v
5962-9091601MSA
Teledyne e2v
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Part Package Code
|
DFP
|
Package Description
|
CERPACK-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
AC
|
JESD-30 Code
|
R-GDFP-F20
|
JESD-609 Code
|
e0
|
Logic IC Type
|
IDENTITY COMPARATOR
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Propagation Delay (tpd)
|
15 ns
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
2.286 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
6.731 mm
|
Want to compare parts?
-
5962-9091601MSATeledyne e2vIdentity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20VS
-
Alternate Parts for 5962-9091601MSA
This table gives cross-reference parts and alternative options found for 5962-9091601MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9091601MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9091601BSA | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 | Teledyne e2v | 5962-9091601MSA vs 5962-9091601BSA |