Part Details for 5962-9091601M2A by Teledyne e2v
Overview of 5962-9091601M2A by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9091601M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC520LMQB
|
Avnet Americas | MAGNITUDE COMPARATOR, 8-BIT, WITH ENABLE - Rail/Tube (Alt: 54AC520LMQB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | MAGNITUDE COMPARATOR, 8-BIT, WITH ENABLE AND PULL-UP RESISTORS Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-9091601M2A
5962-9091601M2A CAD Models
5962-9091601M2A Part Data Attributes
|
5962-9091601M2A
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9091601M2A
Teledyne e2v
Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-9091601M2A
This table gives cross-reference parts and alternative options found for 5962-9091601M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9091601M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14008BDR2G | 4-Bit Full Adder, SOIC 16 LEAD, 2500-REEL | onsemi | 5962-9091601M2A vs MC14008BDR2G |
MC10H180L | 10H SERIES, 2-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | onsemi | 5962-9091601M2A vs MC10H180L |
MC14008BDR2 | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SOIC-16 | onsemi | 5962-9091601M2A vs MC14008BDR2 |
M38510/34201BFA | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Teledyne e2v | 5962-9091601M2A vs M38510/34201BFA |
MC14532BF | 4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, EIAJ, SO-16 | onsemi | 5962-9091601M2A vs MC14532BF |
MC14008BF | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | 5962-9091601M2A vs MC14008BF |
M38510/34201BEA | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | 5962-9091601M2A vs M38510/34201BEA |
M38510/34201B2A | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | 5962-9091601M2A vs M38510/34201B2A |
MC14532BDG | 8-Bit Priority Encoder, SOIC 16 LEAD, 48-TUBE | onsemi | 5962-9091601M2A vs MC14532BDG |
MC14532BDR2G | 8-Bit Priority Encoder, SOIC 16 LEAD, 2500-REEL | onsemi | 5962-9091601M2A vs MC14532BDR2G |