Part Details for 5962-9089908QYX by Texas Instruments
Overview of 5962-9089908QYX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9089908QYX
5962-9089908QYX CAD Models
5962-9089908QYX Part Data Attributes
|
5962-9089908QYX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9089908QYX
Texas Instruments
IC 128K X 8 FLASH 12V PROM, 120 ns, CQCC32, CERAMIC, LCC-32, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFJ | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-9089908QYX
This table gives cross-reference parts and alternative options found for 5962-9089908QYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9089908QYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9089913QYX | Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32 | Micross Components | 5962-9089908QYX vs 5962-9089913QYX |
5962-9089904QYA | Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32 | Micross Components | 5962-9089908QYX vs 5962-9089904QYA |
5962-9089904QYA | 128KX8 FLASH 12V PROM, 120ns, CQCC32, CERAMIC, LCC-32 | Texas Instruments | 5962-9089908QYX vs 5962-9089904QYA |
5962-9089904QYX | IC 128K X 8 FLASH 12V PROM, 120 ns, CQCC32, CERAMIC, LCC-32, Programmable ROM | Texas Instruments | 5962-9089908QYX vs 5962-9089904QYX |
5962-9089908QYA | 128KX8 FLASH 12V PROM, 120ns, CQCC32, CERAMIC, LCC-32 | Texas Instruments | 5962-9089908QYX vs 5962-9089908QYA |
5962-9089913QYA | Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32 | Micross Components | 5962-9089908QYX vs 5962-9089913QYA |