Memory
5962-9089903QYX
Description: IC 128K X 8 FLASH 12V PROM, 150 ns, CQCC32, CERAMIC, LCC-32, Programmable ROM

Overview of 5962-9089903QYX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9089903QYX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9089903QYX by Texas Instruments

5962-9089903QYX
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFJ
Package Description
QCCN,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
150 ns
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 5962-9089903QYX
    Texas Instruments
    IC 128K X 8 FLASH 12V PROM, 150 ns, CQCC32, CERAMIC, LCC-32, Programmable ROM
    VS

Alternate Parts for 5962-9089903QYX

This table gives cross-reference parts and alternative options found for 5962-9089903QYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9089903QYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9089912QYA 128KX8 FLASH 12V PROM, 150ns, CQCC32, CERAMIC, LCC-32 Texas Instruments 5962-9089903QYX vs 5962-9089912QYA
5962-9089912QYA Flash, 128KX8, 150ns, CQCC32, CERAMIC, LCC-32 Micross Components 5962-9089903QYX vs 5962-9089912QYA
5962-9089907QYX IC 128K X 8 FLASH 12V PROM, 150 ns, CQCC32, CERAMIC, LCC-32, Programmable ROM Texas Instruments 5962-9089903QYX vs 5962-9089907QYX
5962-9089903QYX Flash, 128KX8, 150ns, CQCC32, CERAMIC, LCC-32 Micross Components 5962-9089903QYX vs 5962-9089903QYX
5962-9089912QYX IC 128K X 8 FLASH 12V PROM, 150 ns, CQCC32, CERAMIC, LCC-32, Programmable ROM Texas Instruments 5962-9089903QYX vs 5962-9089912QYX
5962-9089912QYX Flash, 128KX8, 150ns, CQCC32, CERAMIC, LCC-32 Micross Components 5962-9089903QYX vs 5962-9089912QYX
5962-9089907QYA Flash, 128KX8, 150ns, CQCC32, CERAMIC, LCC-32 Micross Components 5962-9089903QYX vs 5962-9089907QYA
5962-9089907QYA 128KX8 FLASH 12V PROM, 150ns, CQCC32, CERAMIC, LCC-32 Texas Instruments 5962-9089903QYX vs 5962-9089907QYA
5962-9089907QYX Flash, 128KX8, 150ns, CQCC32, CERAMIC, LCC-32 Micross Components 5962-9089903QYX vs 5962-9089907QYX
Part Number Description Manufacturer Compare
5962-9089912QYX IC 128K X 8 FLASH 12V PROM, 150 ns, CQCC32, CERAMIC, LCC-32, Programmable ROM Texas Instruments 5962-9089903QYX vs 5962-9089912QYX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9089903QYX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9089903QYX by Texas Instruments

  • Please alert me when 5962-9089903QYX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9089903QYX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9089903QYX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9089903QYX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9089903QYX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9089903QYX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: