Part Details for 5962-9088201MPX by Texas Instruments
Overview of 5962-9088201MPX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for 5962-9088201MPX
5962-9088201MPX CAD Models
5962-9088201MPX Part Data Attributes:
|
5962-9088201MPX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9088201MPX
Texas Instruments
OP-AMP, 700uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.0005 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0005 µA | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.6 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.1 V/us | |
Slew Rate-Nom | 2.7 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1900 | |
Voltage Gain-Min | 45000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for 5962-9088201MPX
This table gives cross-reference parts and alternative options found for 5962-9088201MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9088201MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2201ACP | Advanced LinCMOS(TM) Low-Noise Precision Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | 5962-9088201MPX vs TLC2201ACP |
TLC2201BMP | Advanced LinCMOS(TM) Low-Noise Precision Operational Amplifier 8-PDIP -55 to 125 | Texas Instruments | 5962-9088201MPX vs TLC2201BMP |
5962-9088201MPA | Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 5962-9088201MPX vs 5962-9088201MPA |
TLC2201MJGB | Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 5962-9088201MPX vs TLC2201MJGB |
TLC2201MJG | OP-AMP, 700uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9088201MPX vs TLC2201MJG |
TLC2201AMJG | Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 5962-9088201MPX vs TLC2201AMJG |
TLC2201BCP | Advanced LinCMOS(TM) Low-Noise Precision Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | 5962-9088201MPX vs TLC2201BCP |
TLC2201AIP | Advanced LinCMOS(TM) Low-Noise Precision Operational Amplifier 8-PDIP | Texas Instruments | 5962-9088201MPX vs TLC2201AIP |
5962-9088203QPX | OP-AMP, 400uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9088201MPX vs 5962-9088203QPX |