Part Details for 5962-9088109QCA by Texas Instruments
Overview of 5962-9088109QCA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9088109QCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9088109QCA-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14CDIP Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
110 In Stock |
|
$120.2200 | Buy Now |
|
Rochester Electronics | TLE2024BM-MIL High-Speed, Low-Power, Precision Quad Operational Amplifier - Dual marked (TLE2024BMJB) RoHS: Not Compliant Status: Active Min Qty: 1 | 110 |
|
$98.2600 / $115.6000 | Buy Now |
Part Details for 5962-9088109QCA
5962-9088109QCA CAD Models
5962-9088109QCA Part Data Attributes
|
5962-9088109QCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9088109QCA
Texas Instruments
High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.07 µA | |
Common-mode Reject Ratio-Min | 97 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.45 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1700 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for 5962-9088109QCA
This table gives cross-reference parts and alternative options found for 5962-9088109QCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9088109QCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE2024BCN | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 700uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | 5962-9088109QCA vs TLE2024BCN |
5962-9088103MCA | Texas Instruments | Check for Price | High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125 | 5962-9088109QCA vs 5962-9088103MCA |
5962-9088103MCX | Texas Instruments | Check for Price | QUAD OP-AMP, 1200uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | 5962-9088109QCA vs 5962-9088103MCX |
TLE2024BMN | Texas Instruments | Check for Price | High-Speed, Low-Power, Precision Quad Operational Amplifier 14-PDIP -55 to 125 | 5962-9088109QCA vs TLE2024BMN |
TLE2024BMJ | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 700uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | 5962-9088109QCA vs TLE2024BMJ |
TLE2024BIN | Texas Instruments | Check for Price | Excalibur High-Speed Low-Power Precision Quad Operational Amplifier 14-PDIP | 5962-9088109QCA vs TLE2024BIN |