5962-9088102MPX by: Texas Instruments

DUAL OP-AMP, 700uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8

Part Details for 5962-9088102MPX by Texas Instruments

Overview of 5962-9088102MPX by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Part Details for 5962-9088102MPX

5962-9088102MPX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-9088102MPX Part Data Attributes

5962-9088102MPX Texas Instruments
Buy Now
Compare Parts:
5962-9088102MPX Texas Instruments DUAL OP-AMP, 700uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP,
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.09 µA
Bias Current-Max (IIB) @25C 0.07 µA
Common-mode Reject Ratio-Min 95 dB
Common-mode Reject Ratio-Nom 106 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.005 µA
Input Offset Voltage-Max 700 µV
JESD-30 Code R-GDIP-T8
JESD-609 Code e0
Length 9.58 mm
Low-Bias NO
Low-Offset YES
Micropower YES
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Slew Rate-Min 0.45 V/us
Slew Rate-Nom 0.65 V/us
Supply Current-Max 0.7 mA
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 2800
Voltage Gain-Min 8000000
Wideband NO
Width 7.62 mm

Alternate Parts for 5962-9088102MPX

This table gives cross-reference parts and alternative options found for 5962-9088102MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9088102MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OP221GP IC DUAL OP-AMP, 700 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier Analog Devices Inc 5962-9088102MPX vs OP221GP
TLE2022MJGB High-Speed, Low-Power, Precision Dual Operational Amplifier 8-CDIP -55 to 125 Texas Instruments 5962-9088102MPX vs TLE2022MJGB
TLE2022CJG DUAL OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 Texas Instruments 5962-9088102MPX vs TLE2022CJG
OPZ271GPZ IC DUAL OP-AMP, 700 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDIP8, PLASTIC, MO-095AA, DIP-8, Operational Amplifier Analog Devices Inc 5962-9088102MPX vs OPZ271GPZ
TLE2022IJG DUAL OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 Texas Instruments 5962-9088102MPX vs TLE2022IJG
TLE2022MJG High-Speed, Low-Power, Precision Dual Operational Amplifier 8-CDIP -55 to 125 Texas Instruments 5962-9088102MPX vs TLE2022MJG
5962-9088102MPA High-Speed, Low-Power, Precision Dual Operational Amplifier 8-CDIP -55 to 125 Texas Instruments 5962-9088102MPX vs 5962-9088102MPA
Part Number Description Manufacturer Compare
TLE2022CPE4 Dual Precision Low-Power Single Supply Operational Amplifier 8-PDIP Texas Instruments 5962-9088102MPX vs TLE2022CPE4
TLE2022MDR Excalibur high-speed low-power precision dual operational amplifier with wide temperature ranges 8-SOIC -55 to 125 Texas Instruments 5962-9088102MPX vs TLE2022MDR
TLE2022QDREP Enhanced Product Excalibur High-Speed Low-Power Precision Operational Amplifiers 8-SOIC -40 to 125 Texas Instruments 5962-9088102MPX vs TLE2022QDREP
TLE2022CDRG4 Dual Precision Low-Power Single Supply Operational Amplifier 8-SOIC 0 to 70 Texas Instruments 5962-9088102MPX vs TLE2022CDRG4
TLE2022IJG DUAL OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 Texas Instruments 5962-9088102MPX vs TLE2022IJG
TLE2022MJG High-Speed, Low-Power, Precision Dual Operational Amplifier 8-CDIP -55 to 125 Texas Instruments 5962-9088102MPX vs TLE2022MJG
OP221GP IC DUAL OP-AMP, 700 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier Analog Devices Inc 5962-9088102MPX vs OP221GP
OP221GZ DUAL OP-AMP, 700uV OFFSET-MAX, 0.6MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 Analog Devices Inc 5962-9088102MPX vs OP221GZ
TLE2022CDR Dual Precision Low-Power Single Supply Operational Amplifier 8-SOIC 0 to 70 Texas Instruments 5962-9088102MPX vs TLE2022CDR
TLE2022CP Dual Precision Low-Power Single Supply Operational Amplifier 8-PDIP Texas Instruments 5962-9088102MPX vs TLE2022CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9088102MPX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9088102MPX by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-9088102MPX would you like to use for your alert(s)?
  • Please alert me when 5962-9088102MPX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9088102MPX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9088102MPX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9088102MPX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9088102MPX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9088102MPX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: