Part Details for 5962-9087801MCA by Texas Instruments
Overview of 5962-9087801MCA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9087801MCA
5962-9087801MCA CAD Models
5962-9087801MCA Part Data Attributes
|
5962-9087801MCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9087801MCA
Texas Instruments
4-CHANNEL, SGL ENDED MULTIPLEXER, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-CDIP-T14 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 150 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9087801MCA
This table gives cross-reference parts and alternative options found for 5962-9087801MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9087801MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5010CPD | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDIP14 | Intersil Corporation | 5962-9087801MCA vs IH5010CPD |
IH5010MDD | Single-Ended Multiplexer | CRYSTALONICS Inc | 5962-9087801MCA vs IH5010MDD |
IH5010MDD | Single-Ended Multiplexer, 1 Func, 4 Channel, CDIP14 | Rochester Electronics LLC | 5962-9087801MCA vs IH5010MDD |
IH5010CPD | Single-Ended Multiplexer, 1 Func, 4 Channel, PDIP14 | Rochester Electronics LLC | 5962-9087801MCA vs IH5010CPD |
IH5010CDD | Single-Ended Multiplexer, 1 Func, 4 Channel, CDIP14 | Harris Semiconductor | 5962-9087801MCA vs IH5010CDD |
IH5010CDD | Single-Ended Multiplexer, 1 Func, 4 Channel, CDIP14 | Rochester Electronics LLC | 5962-9087801MCA vs IH5010CDD |
5962-9087801MCX | 4-CHANNEL, SGL ENDED MULTIPLEXER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-9087801MCA vs 5962-9087801MCX |
IH5010CDD | 4-CHANNEL, SGL ENDED MULTIPLEXER, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | 5962-9087801MCA vs IH5010CDD |
IH5010MDD | 4-CHANNEL, SGL ENDED MULTIPLEXER, CDIP14 | Intersil Corporation | 5962-9087801MCA vs IH5010MDD |