Part Details for 5962-9087001M3A by Texas Instruments
Overview of 5962-9087001M3A by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9087001M3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9087001M3A-ND
|
DigiKey | SN54BCT543 OCTAL REGISTERED TRAN Min Qty: 6 Container: Bulk MARKETPLACE PRODUCT |
73 In Stock |
|
$58.5300 | Buy Now |
|
Quest Components | 29 |
|
$60.1700 / $70.7882 | Buy Now | |
|
Quest Components | 15 |
|
$72.2039 / $84.9458 | Buy Now | |
|
Rochester Electronics | SN54BCT543 Octal Registered Transceivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 73 |
|
$50.2300 / $59.0900 | Buy Now |
Part Details for 5962-9087001M3A
5962-9087001M3A CAD Models
5962-9087001M3A Part Data Attributes
|
5962-9087001M3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9087001M3A
Texas Instruments
Octal Registered Transceivers With 3-State Outputs 28-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 71 mA | |
Prop. Delay@Nom-Sup | 9.6 ns | |
Propagation Delay (tpd) | 13.9 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-9087001M3A
This table gives cross-reference parts and alternative options found for 5962-9087001M3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9087001M3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54BCT543FKR | BCT/FBT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 5962-9087001M3A vs SN54BCT543FKR |
SN54BCT543FK-00 | BCT/FBT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | 5962-9087001M3A vs SN54BCT543FK-00 |
SNJ54BCT543FK-00 | BCT/FBT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | 5962-9087001M3A vs SNJ54BCT543FK-00 |