5962-9086909MYX
Xicor Inc
Description: EEPROM, 64KX8, 250ns, Parallel, CMOS, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32

Overview of 5962-9086909MYX by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9086909MYX by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9086909MYX by Xicor Inc

5962-9086909MYX
Xicor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
QCCN,
Reach Compliance Code
unknown
Access Time-Max
250 ns
Additional Feature
100000 ENDURANCE CYCLES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-XQCC-N32
Memory Density
524288 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX8
Package Body Material
UNSPECIFIED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. 5962-9086909MYX
    Xicor Inc
    EEPROM, 64KX8, 250ns, Parallel, CMOS, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32
    VS

Alternate Parts for 5962-9086909MYX

This table gives cross-reference parts and alternative options found for 5962-9086909MYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9086909MYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9086902MYX 64KX8 EEPROM 5V, 250ns, QCC32, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32 Intersil Corporation 5962-9086909MYX vs 5962-9086902MYX
X28C513EI-25T1 EEPROM, 64KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 5962-9086909MYX vs X28C513EI-25T1
5962-9086910MYA EEPROM, 64KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 5962-9086909MYX vs 5962-9086910MYA
FT28C513E-25 EEPROM, 64KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd 5962-9086909MYX vs FT28C513E-25
X28C513E-25T1 EEPROM, 64KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 5962-9086909MYX vs X28C513E-25T1
FT28C513EMB-25 EEPROM, 64KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd 5962-9086909MYX vs FT28C513EMB-25
X28C513EMB-25T1 EEPROM, 64KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 5962-9086909MYX vs X28C513EMB-25T1
5962-9086901MYX 64KX8 EEPROM 5V, 250ns, QCC32, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32 Intersil Corporation 5962-9086909MYX vs 5962-9086901MYX
X28C513E-25 EEPROM, 64KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 5962-9086909MYX vs X28C513E-25
Part Number Description Manufacturer Compare
AM28F512-200DE Flash, 64KX8, 200ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 AMD 5962-9086909MYX vs AM28F512-200DE
AM28F512-90LC Flash, 64KX8, 90ns, CQCC32, CERAMIC, LCC-32 AMD 5962-9086909MYX vs AM28F512-90LC
X28C513E-12T1 EEPROM, 64KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 5962-9086909MYX vs X28C513E-12T1
X28C513EI-20T1 EEPROM, 64KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 5962-9086909MYX vs X28C513EI-20T1
AM27C512-450LC UVPROM, 64KX8, 450ns, CMOS, CQCC32, CERAMIC, LCC-32 AMD 5962-9086909MYX vs AM27C512-450LC
AM27C512-175LCB UVPROM, 64KX8, 170ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 5962-9086909MYX vs AM27C512-175LCB
AM27C512-175LI UVPROM, 64KX8, 170ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 5962-9086909MYX vs AM27C512-175LI
5962-9086908MYA 64KX8 EEPROM 5V, 120ns, CQCC32, CERAMIC, LCC-32 Intersil Corporation 5962-9086909MYX vs 5962-9086908MYA
AM27C512L-150LE UVPROM, 64KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 5962-9086909MYX vs AM27C512L-150LE
AM28F512-120DEB Flash, 64KX8, 120ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 AMD 5962-9086909MYX vs AM28F512-120DEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9086909MYX by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9086909MYX by Xicor Inc

Select Manufacturer
Which Manufacturer of 5962-9086909MYX would you like to use for your alert(s)?
  • Please alert me when 5962-9086909MYX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9086909MYX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9086909MYX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9086909MYX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9086909MYX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9086909MYX by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: