Part Details for 5962-9085501HPA by Agilent Technologies Inc
Overview of 5962-9085501HPA by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9085501HPA
5962-9085501HPA CAD Models
5962-9085501HPA Part Data Attributes:
|
5962-9085501HPA
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9085501HPA
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Hysteresis Ratio-Nom | 0.0125 | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 3.5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped |
Alternate Parts for 5962-9085501HPA
This table gives cross-reference parts and alternative options found for 5962-9085501HPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9085501HPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9085501HPX | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, SMD, DIP-8 | Avago Technologies | 5962-9085501HPA vs 5962-9085501HPX |
5962-9085501KPC | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, SMD, DIP-8 | Avago Technologies | 5962-9085501HPA vs 5962-9085501KPC |
HCPL-560K | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-8 | Avago Technologies | 5962-9085501HPA vs HCPL-560K |
HCPL-5600#200 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 10MBps, DIP-8 | Broadcom Limited | 5962-9085501HPA vs HCPL-5600#200 |
HCPL-5601 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-8 | Broadcom Limited | 5962-9085501HPA vs HCPL-5601 |
HCPL-5600 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-8 | Broadcom Limited | 5962-9085501HPA vs HCPL-5600 |
5962-9085501HPA | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, SMD, DIP-8 | Broadcom Limited | 5962-9085501HPA vs 5962-9085501HPA |
HCPL-560K#200 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | 5962-9085501HPA vs HCPL-560K#200 |
HCPL-5600 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-8 | Avago Technologies | 5962-9085501HPA vs HCPL-5600 |
HCPL-5600#200 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | 5962-9085501HPA vs HCPL-5600#200 |