Part Details for 5962-9085401KXA by Micropac Industries Inc
Overview of 5962-9085401KXA by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9085401KXA
5962-9085401KXA CAD Models
5962-9085401KXA Part Data Attributes
|
5962-9085401KXA
Micropac Industries Inc
Buy Now
|
Compare Parts:
5962-9085401KXA
Micropac Industries Inc
Logic IC Output Optocoupler, 1-Element, 1500V Isolation, HERMETIC SEALED, GULLWING, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | HERMETIC SEALED, GULLWING, DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 9% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.9 V | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.05 W | |
Response Time-Max | 0.000006 s | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |
Alternate Parts for 5962-9085401KXA
This table gives cross-reference parts and alternative options found for 5962-9085401KXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9085401KXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-5500#300 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.4MBps, GULL WING, HERMETIC, CERAMIC, DIP-8 | Agilent Technologies Inc | 5962-9085401KXA vs HCPL-5500#300 |
5962-9085401HXA | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, HERMETIC SEALED, GULLWING, DIP-8 | Micropac Industries Inc | 5962-9085401KXA vs 5962-9085401HXA |
HCPL-5500#300 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.4MBps, DIP-8 | Broadcom Limited | 5962-9085401KXA vs HCPL-5500#300 |
HCPL-550K#300 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.4MBps, GULL WING, HERMETIC, CERAMIC, DIP-8 | Agilent Technologies Inc | 5962-9085401KXA vs HCPL-550K#300 |
5962-9085401KXA | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, GULL WING, HERMETIC, CERAMIC, DIP-8 | Avago Technologies | 5962-9085401KXA vs 5962-9085401KXA |
HCPL-5500#300 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | 5962-9085401KXA vs HCPL-5500#300 |
5962-9085401KXA | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.4MBps, DIP-8 | Broadcom Limited | 5962-9085401KXA vs 5962-9085401KXA |
5962-9085401KXC | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, HERMETIC SEALED, GULLWING, DIP-8 | Micropac Industries Inc | 5962-9085401KXA vs 5962-9085401KXC |
HCPL-5501#300 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | 5962-9085401KXA vs HCPL-5501#300 |
5962-9085401KXX | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.4MBps, GULL WING, HERMETIC, CERAMIC, DIP-8 | Broadcom Limited | 5962-9085401KXA vs 5962-9085401KXX |