Part Details for 5962-9085401HYX by Hewlett Packard Co
Overview of 5962-9085401HYX by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9085401HYX
5962-9085401HYX CAD Models
5962-9085401HYX Part Data Attributes
|
5962-9085401HYX
Hewlett Packard Co
Buy Now
|
Compare Parts:
5962-9085401HYX
Hewlett Packard Co
Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | HERMETIC SEALED, DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, HIGH RELIABILITY | |
Configuration | SINGLE | |
Data Rate-Nom | 0.4 MBps | |
Forward Current-Max | 0.02 A | |
Hysteresis Ratio-Nom | 0.0125 | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2 V |
Alternate Parts for 5962-9085401HYX
This table gives cross-reference parts and alternative options found for 5962-9085401HYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9085401HYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9085401HYA | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.4MBps, DIP-8 | 5962-9085401HYX vs 5962-9085401HYA |
HCPL-550K#100 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.4MBps, DIP-8 | 5962-9085401HYX vs HCPL-550K#100 |
5962-9085401KYA | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.4MBps, DIP-8 | 5962-9085401HYX vs 5962-9085401KYA |
HCPL-5501-100 | Hewlett Packard Co | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4 Mbps, HERMETIC SEALED, DIP-8 | 5962-9085401HYX vs HCPL-5501-100 |
5962-9085401KYX | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, CERAMIC, DIP-8 | 5962-9085401HYX vs 5962-9085401KYX |