Part Details for 5962-9080701M2A by Defense Logistics Agency
Overview of 5962-9080701M2A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962-9080701M2A
5962-9080701M2A CAD Models
5962-9080701M2A Part Data Attributes:
|
5962-9080701M2A
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-9080701M2A
Defense Logistics Agency
Operational Amplifier, 1 Func, 6000uV Offset-Max, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-9080701M2A
This table gives cross-reference parts and alternative options found for 5962-9080701M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9080701M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9095803Q2X | OP-AMP, 3100uV OFFSET-MAX, 5.8MHz BAND WIDTH, CQCC20, CC-20 | Texas Instruments | 5962-9080701M2A vs 5962-9095803Q2X |
TLE2161BMFKB | JFET-Input Low Power High Drive Decompensated Single Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | 5962-9080701M2A vs TLE2161BMFKB |
5962-9080701M2A | Military-grade, single, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 20-LCCC -55 to 125 | Texas Instruments | 5962-9080701M2A vs 5962-9080701M2A |
5962-9095803Q2A | JFET-Input Low Power High Drive Decompensated Single Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | 5962-9080701M2A vs 5962-9095803Q2A |
TLE2061MFK | OP-AMP, 6000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9080701M2A vs TLE2061MFK |
TLE2061MFKB | Military-grade, single, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 20-LCCC -55 to 125 | Texas Instruments | 5962-9080701M2A vs TLE2061MFKB |
5962-9080701M2X | OP-AMP, 4600uV OFFSET-MAX, 1.3MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9080701M2A vs 5962-9080701M2X |
TLE2061AMFKB | Military-grade, single, 36-V, 2-MHz, In to V+, 1.5-mV offset voltage, JFET-input op amp 20-LCCC -55 to 125 | Texas Instruments | 5962-9080701M2A vs TLE2061AMFKB |