Part Details for 5962-9074201MRA by Texas Instruments
Overview of 5962-9074201MRA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9074201MRA | Texas Instruments | Octal Buffers/Drivers With 3-State Outputs 20-CDIP -55 to 125 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-9074201MRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9074201MRA-ND
|
DigiKey | SN54BCT240 OCTAL BUFFERS/DRIVERS Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
310 In Stock |
|
$31.9400 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Ceramic, DIP | 3 |
|
$41.1150 | Buy Now |
|
Rochester Electronics | SN54BCT240 Octal Buffers/Drivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 310 |
|
$26.1000 / $30.7100 | Buy Now |
Part Details for 5962-9074201MRA
5962-9074201MRA CAD Models
5962-9074201MRA Part Data Attributes
|
5962-9074201MRA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9074201MRA
Texas Instruments
Military 8-ch, 4.5-V to 5.5-V inverters with 3-state outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 71 mA | |
Prop. Delay@Nom-Sup | 6.4 ns | |
Propagation Delay (tpd) | 6.4 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9074201MRA
This table gives cross-reference parts and alternative options found for 5962-9074201MRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9074201MRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN64BCT240N | Octal Buffers And Line Drivers 20-PDIP -40 to 85 | Texas Instruments | 5962-9074201MRA vs SN64BCT240N |
54FBT240ADB | Bus Driver, 2-Func, 4-Bit, Inverted Output, CDIP20 | Integrated Device Technology Inc | 5962-9074201MRA vs 54FBT240ADB |
TD74BC240P | IC BCT/FBT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 5962-9074201MRA vs TD74BC240P |
HD74BC240AP | BCT/FBT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, DIP-20 | Renesas Electronics Corporation | 5962-9074201MRA vs HD74BC240AP |
SNJ54BCT240J | Military 8-ch, 4.5-V to 5.5-V inverters with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | 5962-9074201MRA vs SNJ54BCT240J |
SN54BCT240J-00 | BCT/FBT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | 5962-9074201MRA vs SN54BCT240J-00 |