Part Details for 5962-9073103M2A by Analog Devices Inc
Results Overview of 5962-9073103M2A by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-9073103M2A Information
5962-9073103M2A by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BEA) | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BFA) | |
5962-8950303GC | Rochester Electronics LLC | ICM7555M - Dual Marked (ICM7555MTV/883) |
Price & Stock for 5962-9073103M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | IMPROVED, QUAD, SPST ANALOG SW Package Multiple: 1 | 236 |
|
Buy Now |
Part Details for 5962-9073103M2A
5962-9073103M2A CAD Models
5962-9073103M2A Part Data Attributes
|
5962-9073103M2A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9073103M2A
Analog Devices Inc
SPST, 4 Func, 1 Channel, CQCC20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 400 ns | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-9073103M2A
This table gives cross-reference parts and alternative options found for 5962-9073103M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9073103M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9073101M2A | Temic Semiconductors | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CQCC20, | 5962-9073103M2A vs 5962-9073101M2A |
DG411AZ/883B | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, 0.350 X 0.350 INCH, LCC-20 | 5962-9073103M2A vs DG411AZ/883B |
5962-9073103M2A | Temic Semiconductors | Check for Price | SPST, 2 Func, 1 Channel, CMOS, CQCC20, | 5962-9073103M2A vs 5962-9073103M2A |
DG412AZ/883B | Maxim Integrated Products | Check for Price | SPST, 4 Func, CMOS, CQCC20, | 5962-9073103M2A vs DG412AZ/883B |
5962-9073102M2X | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | 5962-9073103M2A vs 5962-9073102M2X |
DG411AZ/883 | Vishay Siliconix | Check for Price | SPST, 4 Func, CMOS, CQCC20, | 5962-9073103M2A vs DG411AZ/883 |