Part Details for 5962-9070501MEX by Texas Instruments
Overview of 5962-9070501MEX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9070501MEX
5962-9070501MEX CAD Models
5962-9070501MEX Part Data Attributes
|
5962-9070501MEX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9070501MEX
Texas Instruments
HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, DIP16, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-XDIP-T16 | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 59 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 5962-9070501MEX
This table gives cross-reference parts and alternative options found for 5962-9070501MEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9070501MEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HCT162J | Decade Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, | Goldstar Electron Co Ltd | 5962-9070501MEX vs GD74HCT162J |
5962R9574201VEX | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | 5962-9070501MEX vs 5962R9574201VEX |
GD74HCT160J | Decade Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, | Goldstar Electron Co Ltd | 5962-9070501MEX vs GD74HCT160J |
CD74HCT160EX | Decade Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16 | Harris Semiconductor | 5962-9070501MEX vs CD74HCT160EX |
GD54HCT160 | Decade Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16, | Goldstar Electron Co Ltd | 5962-9070501MEX vs GD54HCT160 |
5962-9070501MEX | Decade Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-16 | Harris Semiconductor | 5962-9070501MEX vs 5962-9070501MEX |
74HCT160N,652 | 74HC(T)160 - Presettable synchronous BCD decade counter; asynchronous reset DIP 16-Pin | NXP Semiconductors | 5962-9070501MEX vs 74HCT160N,652 |
5962-8970701EA | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, DIP16, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-16 | Intersil Corporation | 5962-9070501MEX vs 5962-8970701EA |
74HCT162NB | IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, Counter | NXP Semiconductors | 5962-9070501MEX vs 74HCT162NB |
933669990652 | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | 5962-9070501MEX vs 933669990652 |