Part Details for 5962-9070101MEA by Texas Instruments
Overview of 5962-9070101MEA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9070101MEA | Texas Instruments | High Speed CMOS Logic Dual Positive-Edge Trigger J-K Flip-Flops with Set and Reset 16-CDIP -55 to 125 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-9070101MEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CD54HCT109 High Speed CMOS Logic Dual Positive-Edge Trigger J-K Flip-Flops with Set and Reset RoHS: Not Compliant Status: Active Min Qty: 1 | 81 |
|
$11.9400 / $14.0500 | Buy Now |
Part Details for 5962-9070101MEA
5962-9070101MEA CAD Models
5962-9070101MEA Part Data Attributes
|
5962-9070101MEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9070101MEA
Texas Instruments
High Speed CMOS Logic Dual Positive-Edge Trigger J-K Flip-Flops with Set and Reset 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Max Frequency@Nom-Sup | 18000000 Hz | |
Max I(ol) | 0.006 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 20 MHz |
Alternate Parts for 5962-9070101MEA
This table gives cross-reference parts and alternative options found for 5962-9070101MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9070101MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HCT109J | J-Kbar Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | 5962-9070101MEA vs GD54HCT109J |
5962-9070101MEX | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 | Intersil Corporation | 5962-9070101MEA vs 5962-9070101MEX |
CD54HCT109F3A | High Speed CMOS Logic Dual Positive-Edge Trigger J-K Flip-Flops with Set and Reset 16-CDIP -55 to 125 | Texas Instruments | 5962-9070101MEA vs CD54HCT109F3A |
CD74HCT109E | High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-PDIP -55 to 125 | Texas Instruments | 5962-9070101MEA vs CD74HCT109E |
5962-9070101MEX | J-Kbar Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | 5962-9070101MEA vs 5962-9070101MEX |
DV74HCT109N | J-Kbar Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | 5962-9070101MEA vs DV74HCT109N |
74HCT109N | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | 5962-9070101MEA vs 74HCT109N |
5962-9070101MEA | J-Kbar Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | 5962-9070101MEA vs 5962-9070101MEA |
MM74HCT109J | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, DIP-16 | Texas Instruments | 5962-9070101MEA vs MM74HCT109J |
74HCT109N,652 | 74HC(T)109 - Dual JK flip-flop with set and reset; positive-edge trigger DIP 16-Pin | NXP Semiconductors | 5962-9070101MEA vs 74HCT109N,652 |