Part Details for 5962-9067802MXC by Intersil Corporation
Overview of 5962-9067802MXC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for 5962-9067802MXC
5962-9067802MXC CAD Models
5962-9067802MXC Part Data Attributes:
|
5962-9067802MXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9067802MXC
Intersil Corporation
16-BIT, 12MHz, MICROPROCESSOR, CPGA68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PGA | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CPGA-P68 | |
JESD-609 Code | e4 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Screening Level | MIL-STD-883 | |
Speed | 12 MHz | |
Supply Current-Max | 220 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-9067802MXC
This table gives cross-reference parts and alternative options found for 5962-9067802MXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9067802MXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG80C286-12 | 16-BIT, 12.5MHz, MICROPROCESSOR, CPGA68, PGA-68 | Intersil Corporation | 5962-9067802MXC vs CG80C286-12 |
IG80C286-12 | 16-BIT, 12.5MHz, MICROPROCESSOR, CPGA68, PGA-68 | Intersil Corporation | 5962-9067802MXC vs IG80C286-12 |
CG80C286-12 | Microprocessor, 16-Bit, 12.5MHz, CMOS, CPGA68 | Rochester Electronics LLC | 5962-9067802MXC vs CG80C286-12 |