Part Details for 5962-9066501MFX by Texas Instruments
Results Overview of 5962-9066501MFX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-9066501MFX Information
5962-9066501MFX by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BEA) | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BFA) | |
5962-8950303GC | Rochester Electronics LLC | ICM7555M - Dual Marked (ICM7555MTV/883) |
Price & Stock for 5962-9066501MFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | OTHER DECODER/DRIVER, Temperature Grade: MILITARY, Terminal Form: FLAT, No. of Terminals: 16, Pa... more | 160 |
|
RFQ |
Part Details for 5962-9066501MFX
5962-9066501MFX CAD Models
5962-9066501MFX Part Data Attributes
|
5962-9066501MFX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9066501MFX
Texas Instruments
ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, FP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | ALS | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-GDFP-F16 | |
Length | 10.2 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.73 mm |
Alternate Parts for 5962-9066501MFX
This table gives cross-reference parts and alternative options found for 5962-9066501MFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9066501MFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC238PWT | Texas Instruments | $0.3926 | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-TSSOP -55 to 125 | 5962-9066501MFX vs CD74HC238PWT |
74LVC138PW-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver | 5962-9066501MFX vs 74LVC138PW-T |
SN74AHCT138DBR | Texas Instruments | $0.1204 | 3-Line to 8-Line Decoder / Demultiplexer 16-SSOP -40 to 85 | 5962-9066501MFX vs SN74AHCT138DBR |
74HCT4515DB | NXP Semiconductors | Check for Price | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24 | 5962-9066501MFX vs 74HCT4515DB |
SN74HC138NSR | Texas Instruments | $0.1604 | 3-Line To 8-Line Decoders/Demultiplexers 16-SOP -40 to 85 | 5962-9066501MFX vs SN74HC138NSR |
MC74ACT138DTR2G | onsemi | $0.3994 | 1-of-8 Decoder/Demultiplexer, TSSOP-16, 2500-REEL | 5962-9066501MFX vs MC74ACT138DTR2G |
MC74VHC139DTR2 | onsemi | Check for Price | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | 5962-9066501MFX vs MC74VHC139DTR2 |
MC74VHC139DT | onsemi | Check for Price | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | 5962-9066501MFX vs MC74VHC139DT |
SN74LVC138ADRE4 | Texas Instruments | Check for Price | 3-Line To 8-Line decoder/Demultiplexer 16-SOIC -40 to 85 | 5962-9066501MFX vs SN74LVC138ADRE4 |
HEF4555BT | Nexperia | Check for Price | Decoder/Driver | 5962-9066501MFX vs HEF4555BT |