Part Details for 5962-9065401MEA by Harris Semiconductor
Overview of 5962-9065401MEA by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9065401MEA
5962-9065401MEA CAD Models
5962-9065401MEA Part Data Attributes
|
5962-9065401MEA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-9065401MEA
Harris Semiconductor
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Current-Max (Isup) | 0.16 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9065401MEA
This table gives cross-reference parts and alternative options found for 5962-9065401MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9065401MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4051E | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16 | Rochester Electronics LLC | 5962-9065401MEA vs CD74HCT4051E |
CD74HCT4051EX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16 | Harris Semiconductor | 5962-9065401MEA vs CD74HCT4051EX |
5962-9065401MEX | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16 | Texas Instruments | 5962-9065401MEA vs 5962-9065401MEX |
5962-9065401MEX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | Harris Semiconductor | 5962-9065401MEA vs 5962-9065401MEX |
CD54HCT4051F3A | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | Harris Semiconductor | 5962-9065401MEA vs CD54HCT4051F3A |
5962-9065401MEA | High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | 5962-9065401MEA vs 5962-9065401MEA |
5962-9065401MEA | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16 | Intersil Corporation | 5962-9065401MEA vs 5962-9065401MEA |
CD54HCT4051F3A | High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | 5962-9065401MEA vs CD54HCT4051F3A |