Part Details for 5962-9063602HXA by Cobham Power Products
Overview of 5962-9063602HXA by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9063602HXA
5962-9063602HXA CAD Models
5962-9063602HXA Part Data Attributes
|
5962-9063602HXA
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
5962-9063602HXA
Cobham Power Products
Mil-Std-1553 Controller, 1 Channel(s), 0.125MBps, CMOS, 2.155 X 1.140 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, PLUG IN-56
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | QFP | |
Package Description | DIP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 5 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
Communication Protocol | MIL STD 1553A; MIL STD 1553B | |
Data Encoding/Decoding Method | BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-XQIP-P56 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
Alternate Parts for 5962-9063602HXA
This table gives cross-reference parts and alternative options found for 5962-9063602HXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9063602HXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT1820-2-001-2 | Mil-Std-1553 Controller, 1 Channel(s), CMOS, 2.155 X 1.140 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, PLUG IN-56 | Cobham Power Products | 5962-9063602HXA vs CT1820-2-001-2 |
5962-9063602HXC | Mil-Std-1553 Controller, 1 Channel(s), 0.125MBps, CMOS, 2.155 X 1.140 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, PLUG IN-56 | Cobham PLC | 5962-9063602HXA vs 5962-9063602HXC |
CT1820-2-001-1 | Mil-Std-1553 Controller, 1 Channel(s), CMOS, 2.155 X 1.140 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, PLUG IN-56 | Cobham PLC | 5962-9063602HXA vs CT1820-2-001-1 |
CT1820-001-1 | Mil-Std-1553 Controller, 1 Channel(s), CMOS, 2.155 X 1.140 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, PLUG IN-56 | Cobham PLC | 5962-9063602HXA vs CT1820-001-1 |
5962-9063601HXC | Mil-Std-1553 Controller, 1 Channel(s), 0.125MBps, CMOS, 2.155 X 1.140 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, PLUG IN-56 | Cobham PLC | 5962-9063602HXA vs 5962-9063601HXC |
CT1820-2-001-2 | Mil-Std-1553 Controller, 1 Channel(s), CMOS, 2.155 X 1.140 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, PLUG IN-56 | Cobham PLC | 5962-9063602HXA vs CT1820-2-001-2 |
5962-9063601HXA | Mil-Std-1553 Controller, 1 Channel(s), 0.125MBps, CMOS, 2.155 X 1.140 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, PLUG IN-56 | Cobham Power Products | 5962-9063602HXA vs 5962-9063601HXA |
CT1820-2 | Mil-Std-1553 Controller, 1 Channel(s), 0.125MBps, CMOS, 2.155 X 1.140 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, PLUG IN-56 | Cobham PLC | 5962-9063602HXA vs CT1820-2 |
5962-9063601HXA | Mil-Std-1553 Controller, 1 Channel(s), 0.125MBps, CMOS, 2.155 X 1.140 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, PLUG IN-56 | Cobham PLC | 5962-9063602HXA vs 5962-9063601HXA |
5962-9063602HXA | Mil-Std-1553 Controller, 1 Channel(s), 0.125MBps, CMOS, 2.155 X 1.140 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, PLUG IN-56 | Cobham PLC | 5962-9063602HXA vs 5962-9063602HXA |