Part Details for 5962-9063502MVA by Analog Devices Inc
Overview of 5962-9063502MVA by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9063502MVA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DIFFERENTIAL MULTIPLEXER, 2 FUNC, 4 CHANNEL, CDIP18 | 12 |
|
$32.5000 | Buy Now |
Part Details for 5962-9063502MVA
5962-9063502MVA CAD Models
5962-9063502MVA Part Data Attributes
|
5962-9063502MVA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9063502MVA
Analog Devices Inc
IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP18, CERDIP-18, Multiplexer or Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 300 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 400 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9063502MVA
This table gives cross-reference parts and alternative options found for 5962-9063502MVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9063502MVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG529AKN | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP18, PLASTIC, MO-095AD, DIP-28, Multiplexer or Switch | Analog Devices Inc | 5962-9063502MVA vs ADG529AKN |
ADG529ABQ | CMOS, ± 15 V, Latched, 8-Channel Analog Multiplexer | Analog Devices Inc | 5962-9063502MVA vs ADG529ABQ |
ADG529ATE/883B | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | 5962-9063502MVA vs ADG529ATE/883B |
ADG529ABQ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | 5962-9063502MVA vs ADG529ABQ |
ADG529ATQ/883B | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP18, CERDIP-18, Multiplexer or Switch | Analog Devices Inc | 5962-9063502MVA vs ADG529ATQ/883B |
ADG529ATE | CMOS, ± 15 V, Latched, 8-Channel Analog Multiplexer | Analog Devices Inc | 5962-9063502MVA vs ADG529ATE |
ADG529AKN | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, PLASTIC, MO-095AD, DIP-28 | Rochester Electronics LLC | 5962-9063502MVA vs ADG529AKN |
5962-9063502M2X | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | 5962-9063502MVA vs 5962-9063502M2X |
ADG529AKR | IC IC,ANALOG MUX,SINGLE,4-CHANNEL,CMOS,SO,PLASTIC, Multiplexer or Switch | Analog Devices Inc | 5962-9063502MVA vs ADG529AKR |
ADG529ATQ | CMOS, ± 15 V, Latched, 8-Channel Analog Multiplexer | Analog Devices Inc | 5962-9063502MVA vs ADG529ATQ |