Part Details for 5962-9063201M3A by Analog Devices Inc
Overview of 5962-9063201M3A by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-9063201M3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-5962-9063201M3A-ND
|
DigiKey | IC ADC 12BIT SAMPLING 28CLCC Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$347.0000 | Buy Now |
DISTI #
584-5962-9063201M3A
|
Mouser Electronics | Analog to Digital Converters - ADC 12 BIT SAMPLING ADC IC RoHS: Not Compliant | 3 |
|
$336.5200 / $342.6100 | Buy Now |
DISTI #
5962-9063201M3A
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$329.3600 / $351.3200 | Buy Now |
Part Details for 5962-9063201M3A
5962-9063201M3A CAD Models
5962-9063201M3A Part Data Attributes:
|
5962-9063201M3A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9063201M3A
Analog Devices Inc
Complete 12-Bit, 100 kHz, Sampling ADC (AD7870/AD7870A)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | -3 V | |
Conversion Time-Max | 9 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e4 | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5962-9063201M3A
This table gives cross-reference parts and alternative options found for 5962-9063201M3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9063201M3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7870TE/883B | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, CQCC28, CERAMIC, LCC-28 | Analog Devices Inc | 5962-9063201M3A vs AD7870TE/883B |