Part Details for 5962-9063201MLX by Analog Devices Inc
Overview of 5962-9063201MLX by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9063201MLX
5962-9063201MLX CAD Models
5962-9063201MLX Part Data Attributes:
|
5962-9063201MLX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9063201MLX
Analog Devices Inc
IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, CDIP24, CERAMIC, DIP-24, Analog to Digital Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | -3 V | |
Conversion Time-Max | 9 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T24 | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9063201MLX
This table gives cross-reference parts and alternative options found for 5962-9063201MLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9063201MLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7870CQ | Complete 12-Bit, 100 kHz, Sampling ADC (AD7870/AD7870A) | Analog Devices Inc | 5962-9063201MLX vs AD7870CQ |
AD7870LN | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24, Analog to Digital Converter | Analog Devices Inc | 5962-9063201MLX vs AD7870LN |
AD7870AJNZ | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Analog Devices Inc | 5962-9063201MLX vs AD7870AJNZ |
AD7870KN | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24, Analog to Digital Converter | Analog Devices Inc | 5962-9063201MLX vs AD7870KN |
AD7870BQ | Complete 12-Bit, 100 kHz, Sampling ADC (AD7870/AD7870A) | Analog Devices Inc | 5962-9063201MLX vs AD7870BQ |
AD7870TQ/883B | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, CDIP24, 0.300 INCH, CERDIP-24 | Analog Devices Inc | 5962-9063201MLX vs AD7870TQ/883B |
AD7870JN | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24, Analog to Digital Converter | Analog Devices Inc | 5962-9063201MLX vs AD7870JN |
CS7870-KP | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits, Parallel, Word Access, CMOS, PDIP24, | Crystal Semiconductor Corp | 5962-9063201MLX vs CS7870-KP |
AD7870SQ | IC 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24, Analog to Digital Converter | Analog Devices Inc | 5962-9063201MLX vs AD7870SQ |
5962-9063201MLA | Complete 12-Bit, 100 kHz, Sampling ADC (AD7870/AD7870A) | Analog Devices Inc | 5962-9063201MLX vs 5962-9063201MLA |