5962-9062701GX
Description: Comparator, 1 Func, 1500uV Offset-Max, MBCY8, METAL CAN, 8 PIN

Overview of 5962-9062701GX by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9062701GX by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9062701GX by Micross Components

5962-9062701GX
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.05 µA
Input Offset Voltage-Max
1500 µV
JESD-30 Code
O-MBCY-W8
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. 5962-9062701GX
    Micross Components
    Comparator, 1 Func, 1500uV Offset-Max, MBCY8, METAL CAN, 8 PIN
    VS

Alternate Parts for 5962-9062701GX

This table gives cross-reference parts and alternative options found for 5962-9062701GX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9062701GX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9062701GX IC COMPARATOR, 1500 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Comparator Linear Technology 5962-9062701GX vs 5962-9062701GX
Part Number Description Manufacturer Compare
5962-8687702GX Comparator, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8, METAL CAN, 8 PIN Micross Components 5962-9062701GX vs 5962-8687702GX
5962-9062701GA Comparator, 1 Func, 1500uV Offset-Max, 250ns Response Time, BIPolar, MBCY8, METAL CAN, 8 PIN Micross Components 5962-9062701GX vs 5962-9062701GA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9062701GX by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9062701GX by Micross Components

  • Please alert me when 5962-9062701GX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9062701GX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9062701GX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9062701GX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9062701GX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9062701GX by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: