There are no models available for this part yet.
Overview of 5962-9061102XX by QP Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-9061102XX by QP Semiconductor
Part Data Attributes for 5962-9061102XX by QP Semiconductor
5962-9061102XX
QP Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
QP SEMICONDUCTOR INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-GDIP-T28
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Function
|
MACROCELL
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Logic Type
|
UV PLD
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
5962-9061102XXQP SemiconductorUV PLD, CMOS, CDIP28,VS
-
Alternate Parts for 5962-9061102XX
This table gives cross-reference parts and alternative options found for 5962-9061102XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9061102XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9061102XA | UV PLD, 40ns, CMOS, CDIP28 | QP Semiconductor | 5962-9061102XX vs 5962-9061102XA |
EPM5032DM-25 | UV PLD, 25ns, PAL-Type, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | Altera Corporation | 5962-9061102XX vs EPM5032DM-25 |
5962-9061102XA | UV PLD, 40ns, PAL-Type, CMOS, CDIP28, | Teledyne e2v | 5962-9061102XX vs 5962-9061102XA |