Part Details for 5962-9059001M2A by Rochester Electronics LLC
Results Overview of 5962-9059001M2A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-9059001M2A Information
5962-9059001M2A by Rochester Electronics LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BEA) | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BFA) | |
5962-8950303GC | Rochester Electronics LLC | ICM7555M - Dual Marked (ICM7555MTV/883) |
Part Details for 5962-9059001M2A
5962-9059001M2A CAD Models
5962-9059001M2A Part Data Attributes
|
5962-9059001M2A
Rochester Electronics LLC
Buy Now
|
Compare Parts:
5962-9059001M2A
Rochester Electronics LLC
Inverter, AC Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 15.5 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 5962-9059001M2A
This table gives cross-reference parts and alternative options found for 5962-9059001M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9059001M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9059001S2A | National Semiconductor Corporation | Check for Price | IC AC SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20, Gate | 5962-9059001M2A vs 5962-9059001S2A |
5962-9059001S2X | Texas Instruments | Check for Price | AC SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | 5962-9059001M2A vs 5962-9059001S2X |
54AC05LMQB | Teledyne e2v | Check for Price | Gate | 5962-9059001M2A vs 54AC05LMQB |