Part Details for 5962-9059001M2A by Teledyne e2v
Overview of 5962-9059001M2A by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9059001M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Teledyne e2v | HEX INVERTER, WITH OPEN-DRAIN OUTPUTS Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-9059001M2A
5962-9059001M2A CAD Models
5962-9059001M2A Part Data Attributes
|
5962-9059001M2A
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9059001M2A
Teledyne e2v
Inverter, AC Series, 6-Func, 1-Input, CMOS, CQCC20,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 15.5 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-9059001M2A
This table gives cross-reference parts and alternative options found for 5962-9059001M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9059001M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9059001S2X | AC SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9059001M2A vs 5962R9059001S2X |
54AC05LMQB | Gate | Teledyne e2v | 5962-9059001M2A vs 54AC05LMQB |
54AC05LMQB | AC SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9059001M2A vs 54AC05LMQB |
54AC05LMQB | IC AC SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | 5962-9059001M2A vs 54AC05LMQB |
5962R9059001B2A | AC SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9059001M2A vs 5962R9059001B2A |
5962R9059001B2A | IC AC SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | 5962-9059001M2A vs 5962R9059001B2A |
5962R9059001S2A | Inverter, AC Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-9059001M2A vs 5962R9059001S2A |