Part Details for 5962-90582012X by QP Semiconductor
Overview of 5962-90582012X by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-90582012X
5962-90582012X CAD Models
5962-90582012X Part Data Attributes
|
5962-90582012X
QP Semiconductor
Buy Now
|
Compare Parts:
5962-90582012X
QP Semiconductor
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 100 MHz |
Alternate Parts for 5962-90582012X
This table gives cross-reference parts and alternative options found for 5962-90582012X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-90582012X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F191LMQB | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-90582012X vs 54F191LMQB |
54F191/B2A | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 | YAGEO Corporation | 5962-90582012X vs 54F191/B2A |
5962-3834304B2X | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQCC20, CERAMIC, LCC-20, Counter | NXP Semiconductors | 5962-90582012X vs 5962-3834304B2X |
54F191LM | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 5962-90582012X vs 54F191LM |
5962-90582012A | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-90582012X vs 5962-90582012A |
54F191LMQB | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQCC20, CERAMIC, LCC-20, Counter | National Semiconductor Corporation | 5962-90582012X vs 54F191LMQB |
5962-90582012X | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-90582012X vs 5962-90582012X |
M38510/34304B2A | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 5962-90582012X vs M38510/34304B2A |
54F193LM | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-90582012X vs 54F193LM |
5962-90582012A | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 5962-90582012X vs 5962-90582012A |