Logic
5962-9055701EA
Description: CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-CDIP -55 to 125

Overview of 5962-9055701EA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-9055701EA Texas Instruments CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-CDIP -55 to 125
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16

CAD Models for 5962-9055701EA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9055701EA by Texas Instruments

5962-9055701EA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
CERAMIC, DIP-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
RETRIGGERABLE
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Max I(ol)
0.004 A
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
3 mA
Propagation Delay (tpd)
600 ns
Qualification Status
Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-9055701EA
    Texas Instruments
    CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-CDIP -55 to 125
    VS

Alternate Parts for 5962-9055701EA

This table gives cross-reference parts and alternative options found for 5962-9055701EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9055701EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD14538BE CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-PDIP -55 to 125 Texas Instruments 5962-9055701EA vs CD14538BE
CD14538BF CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-CDIP -55 to 125 Texas Instruments 5962-9055701EA vs CD14538BF
Part Number Description Manufacturer Compare
935265563112 Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16 Nexperia 5962-9055701EA vs 935265563112
CD74HC123E High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-PDIP -55 to 125 Texas Instruments 5962-9055701EA vs CD74HC123E
5962-8688601EA High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrator 16-CDIP -55 to 125 Texas Instruments 5962-9055701EA vs 5962-8688601EA
74VHC123AMSCX Monostable Multivibrator, AHC/VHC Series, 2-Func, CMOS, PDSO16, 0.150 INCH, NARROW, SOIC-16 Fairchild Semiconductor Corporation 5962-9055701EA vs 74VHC123AMSCX
SN74LS123NSRG4 Dual retriggerable monostable multivibrators 16-SO 0 to 70 Texas Instruments 5962-9055701EA vs SN74LS123NSRG4
SN74AHC123ADBLE AHC SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SSOP-16 Texas Instruments 5962-9055701EA vs SN74AHC123ADBLE
CD74HC4538NSR High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-SO -55 to 125 Texas Instruments 5962-9055701EA vs CD74HC4538NSR
CD74HCT123E High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-PDIP -55 to 125 Texas Instruments 5962-9055701EA vs CD74HCT123E
CD74HC4538PWRG4 High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-TSSOP -55 to 125 Texas Instruments 5962-9055701EA vs CD74HC4538PWRG4
SN74AHC123AD Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85 Texas Instruments 5962-9055701EA vs SN74AHC123AD

Related Parts for 5962-9055701EA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9055701EA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9055701EA by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-9055701EA would you like to use for your alert(s)?
  • Please alert me when 5962-9055701EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9055701EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9055701EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9055701EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9055701EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9055701EA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: