Part Details for 5962-9055701EA by Texas Instruments
Overview of 5962-9055701EA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9055701EA
5962-9055701EA CAD Models
5962-9055701EA Part Data Attributes
|
5962-9055701EA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9055701EA
Texas Instruments
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.004 A | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 3 mA | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9055701EA
This table gives cross-reference parts and alternative options found for 5962-9055701EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9055701EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14538BCPD | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 648-08 | Motorola Mobility LLC | 5962-9055701EA vs MC14538BCPD |
MC14528BAL | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | 5962-9055701EA vs MC14528BAL |
MC14528BCPG | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | 5962-9055701EA vs MC14528BCPG |
5962-9055702EA | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 5962-9055701EA vs 5962-9055702EA |
HEF4528BD | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, SOT-74, CERDIP-16, Prescaler/Multivibrator | NXP Semiconductors | 5962-9055701EA vs HEF4528BD |
HEF4528BP | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | NXP Semiconductors | 5962-9055701EA vs HEF4528BP |
GD4528BJ | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, | Goldstar Electron Co Ltd | 5962-9055701EA vs GD4528BJ |
CD14538BFMSR | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | 5962-9055701EA vs CD14538BFMSR |
HEF4528BDF | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, SOT-74, CERDIP-16, Prescaler/Multivibrator | NXP Semiconductors | 5962-9055701EA vs HEF4528BDF |
HEF4528BP,652 | HEF4528B - Dual monostable multivibrator DIP 16-Pin | NXP Semiconductors | 5962-9055701EA vs HEF4528BP,652 |