Part Details for 5962-9055301EA by Texas Instruments
Overview of 5962-9055301EA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 5962-9055301EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9055301EA-ND
|
DigiKey | CD54HC40103 HIGH SPEED CMOS LOGI Min Qty: 13 Container: Bulk MARKETPLACE PRODUCT |
508 In Stock |
|
$23.8300 | Buy Now |
|
Rochester Electronics | CD54HC40103 High Speed CMOS Logic 8-Stage Synchronous Down Counters RoHS: Not Compliant Status: Active Min Qty: 1 | 508 |
|
$20.4500 / $24.0600 | Buy Now |
Part Details for 5962-9055301EA
5962-9055301EA CAD Models
5962-9055301EA Part Data Attributes:
|
5962-9055301EA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9055301EA
Texas Instruments
High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT; RESET TO MAX COUNT | |
Count Direction | DOWN | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 10000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 64 ns | |
Propagation Delay (tpd) | 450 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 12 MHz |
Alternate Parts for 5962-9055301EA
This table gives cross-reference parts and alternative options found for 5962-9055301EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9055301EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC40103F1 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | 5962-9055301EA vs M74HC40103F1 |
TC74HC40103P | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | 5962-9055301EA vs TC74HC40103P |
5962-9055301EA | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | 5962-9055301EA vs 5962-9055301EA |
74HC40103NB | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDIP16, Counter | NXP Semiconductors | 5962-9055301EA vs 74HC40103NB |
CD74HC40103EX | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, PDIP16 | Harris Semiconductor | 5962-9055301EA vs CD74HC40103EX |
5962-9055301EX | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, CDIP16, CERDIP-16 | Texas Instruments | 5962-9055301EA vs 5962-9055301EX |
74HC40103N,652 | 74HC40103 - 8-bit synchronous binary down counter DIP 16-Pin | NXP Semiconductors | 5962-9055301EA vs 74HC40103N,652 |
933669640652 | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, MO-001AE, SOT-38-1, DIP-16, Counter | NXP Semiconductors | 5962-9055301EA vs 933669640652 |
M54HC40103F1 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | 5962-9055301EA vs M54HC40103F1 |
CD54HC40103F | High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-CDIP -55 to 125 | Texas Instruments | 5962-9055301EA vs CD54HC40103F |