Part Details for 5962-9054901MQB by Intersil Corporation
Overview of 5962-9054901MQB by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9054901MQB
5962-9054901MQB CAD Models
5962-9054901MQB Part Data Attributes
|
5962-9054901MQB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9054901MQB
Intersil Corporation
DATACOM, MANCHESTER ENCODER/DECODER, CDIP40, CERDIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for 5962-9054901MQB
This table gives cross-reference parts and alternative options found for 5962-9054901MQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9054901MQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9054902MQA | Manchester Encoder/Decoder, CMOS, CDIP40, | Harris Semiconductor | 5962-9054901MQB vs 5962-9054902MQA |
HD1-15531B-8 | DATACOM, MANCHESTER ENCODER/DECODER, CDIP40, CERDIP-40 | Intersil Corporation | 5962-9054901MQB vs HD1-15531B-8 |
HD1-15531B-8 | Manchester Encoder/Decoder, CMOS, CDIP40, | Harris Semiconductor | 5962-9054901MQB vs HD1-15531B-8 |
5962-9054901MQB | Manchester Encoder/Decoder, CMOS, CDIP40, CERDIP-40 | Harris Semiconductor | 5962-9054901MQB vs 5962-9054901MQB |
HD1-15531/883 | DATACOM, MANCHESTER ENCODER/DECODER, CDIP40 | Intersil Corporation | 5962-9054901MQB vs HD1-15531/883 |
5962-9054901MQA | DATACOM, MANCHESTER ENCODER/DECODER, CDIP40, CERDIP-40 | Intersil Corporation | 5962-9054901MQB vs 5962-9054901MQA |
5962-9054902MQX | Manchester Encoder/Decoder, CMOS, CDIP40, | Harris Semiconductor | 5962-9054901MQB vs 5962-9054902MQX |
HD3-15531B-9 | Manchester Encoder/Decoder, PDIP40, | Rochester Electronics LLC | 5962-9054901MQB vs HD3-15531B-9 |
HD1-15531-9 | DATACOM, MANCHESTER ENCODER/DECODER, CDIP40, CERDIP-40 | Intersil Corporation | 5962-9054901MQB vs HD1-15531-9 |
HD1-15531-8 | Manchester Encoder/Decoder, CDIP40, | Rochester Electronics LLC | 5962-9054901MQB vs HD1-15531-8 |