Part Details for 5962-9053501PA by Analog Devices Inc
Overview of 5962-9053501PA by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5962-9053501PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9053501PA-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8CERDIP Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
923 In Stock |
|
$36.4700 | Buy Now |
|
Rochester Electronics | OP64 - Linear, High Speed, Wide Bandwidth, Operational Amplifier - Dual marked (OP64A) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 923 |
|
$31.3000 / $36.8200 | Buy Now |
Part Details for 5962-9053501PA
5962-9053501PA CAD Models
5962-9053501PA Part Data Attributes
|
5962-9053501PA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9053501PA
Analog Devices Inc
Operational Amplifier, 1 Func, 2000uV Offset-Max, CDIP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 75000 |
Alternate Parts for 5962-9053501PA
This table gives cross-reference parts and alternative options found for 5962-9053501PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9053501PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9053501PA | OP-AMP, 2000 uV OFFSET-MAX, 75 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 5962-9053501PA vs 5962-9053501PA |
5962-9053501PX | Operational Amplifier, 1 Func, 2000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | 5962-9053501PA vs 5962-9053501PX |