Part Details for 5962-9052501MQA by Harris Semiconductor
Overview of 5962-9052501MQA by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9052501MQA | Renesas Electronics Corporation | CMOS Universal Asynchronous Receiver Transmitter (UART) | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-9052501MQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL(S), 125K bps, SERIAL COMM CONTROLLER, CDIP40 | 35 |
|
$187.5000 / $218.7500 | Buy Now |
|
Quest Components | 1 CHANNEL(S), 125K bps, SERIAL COMM CONTROLLER, CDIP40 | 3 |
|
$45.5000 | Buy Now |
Part Details for 5962-9052501MQA
5962-9052501MQA CAD Models
5962-9052501MQA Part Data Attributes
|
5962-9052501MQA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-9052501MQA
Harris Semiconductor
Serial I/O Controller, 1 Channel(s), 0.0152587890625MBps, CMOS, CDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.015258789 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for 5962-9052501MQA
This table gives cross-reference parts and alternative options found for 5962-9052501MQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9052501MQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9052501MQB | Serial I/O Controller, 1 Channel(s), 0.0152587890625MBps, CMOS | Harris Semiconductor | 5962-9052501MQA vs 5962-9052501MQB |
HD1-6402R-9 | 1 CHANNEL(S), 125Kbps, SERIAL COMM CONTROLLER, CDIP40, CERDIP-40 | Intersil Corporation | 5962-9052501MQA vs HD1-6402R-9 |
5962-9052501MQA | 1 CHANNEL(S), 125Kbps, SERIAL COMM CONTROLLER, CDIP40, CERDIP-40 | Intersil Corporation | 5962-9052501MQA vs 5962-9052501MQA |
HD1-6402R-9 | Serial I/O Controller, 1 Channel(s), 0.0152587890625MBps, CMOS, CDIP40 | Harris Semiconductor | 5962-9052501MQA vs HD1-6402R-9 |
5962-9052501MQA | CMOS Universal Asynchronous Receiver Transmitter (UART), CERDIP, /Tube | Renesas Electronics Corporation | 5962-9052501MQA vs 5962-9052501MQA |
5962-9052501MQX | 1 CHANNEL(S), 125Kbps, SERIAL COMM CONTROLLER, CDIP40 | Intersil Corporation | 5962-9052501MQA vs 5962-9052501MQX |