Part Details for 5962-8996704MXA by Teledyne e2v
Overview of 5962-8996704MXA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8996704MXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C265-18DMB
|
Avnet Americas | PROM, 8K X 8, REGISTERED, 18 NS - Rail/Tube (Alt: CY7C265-18DMB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | PROM, 8K X 8, REGISTERED, 18 NS Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-8996704MXA
5962-8996704MXA CAD Models
5962-8996704MXA Part Data Attributes
|
5962-8996704MXA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-8996704MXA
Teledyne e2v
OTP ROM, 8KX8, 15ns, CMOS, CDIP28,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DIP, DIP28,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | REGISTERED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.14 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-8996704MXA
This table gives cross-reference parts and alternative options found for 5962-8996704MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8996704MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8996704MXX | OTP ROM, 8KX8, 15ns, CMOS, CDIP28, CERAMIC, DIP-28 | Cypress Semiconductor | 5962-8996704MXA vs 5962-8996704MXX |
CY7C269-25PI | OTP ROM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28 | Cypress Semiconductor | 5962-8996704MXA vs CY7C269-25PI |
CY7C269-18DI | OTP ROM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, SLIM, CERDIP-28 | Cypress Semiconductor | 5962-8996704MXA vs CY7C269-18DI |
5962-9083104MXX | OTP ROM, 8KX8, 15ns, CMOS, CDIP28, | Teledyne e2v | 5962-8996704MXA vs 5962-9083104MXX |
5962-8996704MXA | OTP ROM, 8KX8, 15ns, CMOS, CDIP28 | Cypress Semiconductor | 5962-8996704MXA vs 5962-8996704MXA |
5962-9083104MXA | OTP ROM, 8KX8, 15ns, CMOS, CDIP28 | Cypress Semiconductor | 5962-8996704MXA vs 5962-9083104MXA |
5962-8996704MXX | OTP ROM, 8KX8, 15ns, CMOS, CDIP28, | Teledyne e2v | 5962-8996704MXA vs 5962-8996704MXX |
CY7C269-18PI | OTP ROM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28 | Cypress Semiconductor | 5962-8996704MXA vs CY7C269-18PI |