Part Details for 5962-8987101GA by Analog Devices Inc
Results Overview of 5962-8987101GA by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-8987101GA Information
5962-8987101GA by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BEA) | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BFA) | |
5962-8950303GC | Rochester Electronics LLC | ICM7555M - Dual Marked (ICM7555MTV/883) |
Price & Stock for 5962-8987101GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8987101GA-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR TO99 Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
67 In Stock |
|
$36.6000 | Buy Now |
|
Rochester Electronics | Linear, FastPrecision Comparator (CMP01J) RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 67 |
|
$29.9100 / $35.1900 | Buy Now |
Part Details for 5962-8987101GA
5962-8987101GA CAD Models
5962-8987101GA Part Data Attributes
|
5962-8987101GA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8987101GA
Analog Devices Inc
IC COMPARATOR, 1600 uV OFFSET-MAX, 180 ns RESPONSE TIME, BCY8, 0.370 X 0.185 INCH, CAN-8, Comparator
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BCY | |
Package Description | 0.370 X 0.185 INCH, CAN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.6 µA | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | O-XBCY-X8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 180 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-8987101GA
This table gives cross-reference parts and alternative options found for 5962-8987101GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8987101GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMP01CJ | Analog Devices Inc | Check for Price | IC COMPARATOR, 3500 uV OFFSET-MAX, 110 ns RESPONSE TIME, MBCY8, TO-99, 8 PIN, Comparator | 5962-8987101GA vs CMP01CJ |
CMP01BICJ | Precision Monolithics Inc | Check for Price | Comparator, 1 Func, 4300uV Offset-Max, 150ns Response Time, BIPolar, MBCY8, TO-99 | 5962-8987101GA vs CMP01BICJ |
CMP01CJ | Precision Monolithics Inc | Check for Price | Comparator, 1 Func, 4300uV Offset-Max, 150ns Response Time, BIPolar, MBCY8, TO-99 | 5962-8987101GA vs CMP01CJ |
5962-8987101GX | Precision Monolithics Inc | Check for Price | Comparator, 1 Func, 1600uV Offset-Max, BIPolar, MBCY8, METAL CAN, 8 PIN | 5962-8987101GA vs 5962-8987101GX |
CMP01EJ | Precision Monolithics Inc | Check for Price | Comparator, 1 Func, 2400uV Offset-Max, 150ns Response Time, BIPolar, MBCY8, TO-99 | 5962-8987101GA vs CMP01EJ |
CMP01BICZ | Precision Monolithics Inc | Check for Price | Comparator, 1 Func, 4300uV Offset-Max, 150ns Response Time, BIPolar, CDIP8, MINI, HERMETIC SEALED, CERDIP-8 | 5962-8987101GA vs CMP01BICZ |