Part Details for 5962-8987001XA by Microsemi Corporation
Overview of 5962-8987001XA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8987001XA
5962-8987001XA CAD Models
5962-8987001XA Part Data Attributes
|
5962-8987001XA
Microsemi Corporation
Buy Now
|
Compare Parts:
5962-8987001XA
Microsemi Corporation
Fixed Negative Standard Regulator, 8V, CQCC20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Terminal Finish | TIN LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-8987001XA
This table gives cross-reference parts and alternative options found for 5962-8987001XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8987001XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG120-08T | Fixed Negative Standard Regulator, 8V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | 5962-8987001XA vs SG120-08T |
LM120H-8.0/883 | 8V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | Texas Instruments | 5962-8987001XA vs LM120H-8.0/883 |
5962-8987001XX | Fixed Negative Standard Regulator, 8V, CQCC20, | Microsemi Corporation | 5962-8987001XA vs 5962-8987001XX |
LM7908-39 | 8V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8987001XA vs LM7908-39 |
LM120H-8.0/883 | IC VREG 8 V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | 5962-8987001XA vs LM120H-8.0/883 |
LM120H-8.0/883 | Fixed Negative Standard Regulator, 8V, MBCY3, TO-39, 3 PIN | Rochester Electronics LLC | 5962-8987001XA vs LM120H-8.0/883 |