Part Details for 5962-8986302ZA by Integrated Device Technology Inc
Overview of 5962-8986302ZA by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8986302ZA
5962-8986302ZA CAD Models
5962-8986302ZA Part Data Attributes
|
5962-8986302ZA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8986302ZA
Integrated Device Technology Inc
FIFO, 512X9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 65 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 80 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.048 mm | |
Supply Current-Max | 0.115 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-8986302ZA
This table gives cross-reference parts and alternative options found for 5962-8986302ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8986302ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8986302ZX | FIFO, 512X9, 65ns, Asynchronous, CMOS | Matra MHS | 5962-8986302ZA vs 5962-8986302ZX |
IDT7201LA65LB | FIFO, 512X9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 5962-8986302ZA vs IDT7201LA65LB |
IDT7201LA65LBT/R | FIFO, 512X9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 5962-8986302ZA vs IDT7201LA65LBT/R |
IDT7201SA65LB | FIFO, 512X9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 5962-8986302ZA vs IDT7201SA65LB |
5962-8986302ZX | FIFO, 512X9, 65ns, Asynchronous, CMOS, 0.560 X 0.458 INCH, 0.120 INCH HIEGHT, CC-32 | Cypress Semiconductor | 5962-8986302ZA vs 5962-8986302ZX |
5962-8986302ZX | FIFO, 512X9, 65ns, Asynchronous, CMOS, | Teledyne e2v | 5962-8986302ZA vs 5962-8986302ZX |
5962-8986302ZX | FIFO, 512X9, 65ns, Asynchronous, CMOS, CQCC32, CERAMIC, LLCC-32 | Temic Semiconductors | 5962-8986302ZA vs 5962-8986302ZX |
5962-8986302ZC | FIFO, 512X9, 65ns, Asynchronous, CMOS, CQCC32, CERAMIC, LLCC-32 | Temic Semiconductors | 5962-8986302ZA vs 5962-8986302ZC |
5962-8986302ZX | FIFO, 512X9, 65ns, Asynchronous, CMOS, 0.560 X 0.458 INCH, 0.120 INCH HIEGHT, CC-32 | Integrated Device Technology Inc | 5962-8986302ZA vs 5962-8986302ZX |