Part Details for 5962-8984301CA by Texas Instruments
Overview of 5962-8984301CA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 5962-8984301CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CD54HCT10 High Speed CMOS Logic Triple 3-Input NAND Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 2 |
|
$12.3900 / $14.5800 | Buy Now |
Part Details for 5962-8984301CA
5962-8984301CA CAD Models
5962-8984301CA Part Data Attributes:
|
5962-8984301CA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8984301CA
Texas Instruments
Military 3-ch, 3-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-8984301CA
This table gives cross-reference parts and alternative options found for 5962-8984301CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8984301CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT10N | HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, DIP-14 | NXP Semiconductors | 5962-8984301CA vs 74HCT10N |
5962-8984301CX | HCT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-8984301CA vs 5962-8984301CX |
CD54HCT10F3A | Military 3-ch, 3-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | 5962-8984301CA vs CD54HCT10F3A |
CD54HCT10F3A | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | 5962-8984301CA vs CD54HCT10F3A |
CD54HCT10F/3 | HCT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Intersil Corporation | 5962-8984301CA vs CD54HCT10F/3 |
GD74HCT10J | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | 5962-8984301CA vs GD74HCT10J |
CD54HCT10F/3 | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | 5962-8984301CA vs CD54HCT10F/3 |
GD54HCT10 | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | 5962-8984301CA vs GD54HCT10 |
933668920652 | HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, DIP-14 | NXP Semiconductors | 5962-8984301CA vs 933668920652 |
5962-8984301CA | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | 5962-8984301CA vs 5962-8984301CA |