Programmable Logic
5962-8984115LA
Description: Flash PLD, 15ns, PAL-Type, CMOS, CDIP24, 0.300 INCH WIDE, 2.45 PITCH, CERDIP-24

Overview of 5962-8984115LA by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8984115LA by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8984115LA by Atmel Corporation

5962-8984115LA
Atmel Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Architecture
PAL-TYPE
Clock Frequency-Max
55.5 MHz
JESD-30 Code
R-CDIP-T24
Length
32.005 mm
Number of Dedicated Inputs
10
Number of I/O Lines
10
Number of Inputs
22
Number of Outputs
10
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
10 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Logic Type
FLASH PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-8984115LA
    Atmel Corporation
    Flash PLD, 15ns, PAL-Type, CMOS, CDIP24, 0.300 INCH WIDE, 2.45 PITCH, CERDIP-24
    VS

Alternate Parts for 5962-8984115LA

This table gives cross-reference parts and alternative options found for 5962-8984115LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8984115LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8984115LA Flash PLD, 15ns, CMOS, CDIP24 Microchip Technology Inc 5962-8984115LA vs 5962-8984115LA
ATF22V10C-15GM/883 IC PLD 10MC 15NS 24CDIP Microchip Technology Inc 5962-8984115LA vs ATF22V10C-15GM/883
Part Number Description Manufacturer Compare
ATF22V10C-15GM/883 Flash PLD, 15ns, PAL-Type, CMOS, CDIP24, 0.300 INCH WIDE, 2.45 PITCH, CERDIP-24 Atmel Corporation 5962-8984115LA vs ATF22V10C-15GM/883
ATF22V10CZ-15DC Flash PLD, 15ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation 5962-8984115LA vs ATF22V10CZ-15DC
ATF22V10CQ-15JL Flash PLD, 15ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 Atmel Corporation 5962-8984115LA vs ATF22V10CQ-15JL
ATF22V10CZ-15XL Flash PLD, 15ns, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 Atmel Corporation 5962-8984115LA vs ATF22V10CZ-15XL
ATF22V10C-15SC Flash PLD, 15ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation 5962-8984115LA vs ATF22V10C-15SC
ATF22V10C-15XC Flash PLD, 15ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, MO-153AD, TSSOP-24 Atmel Corporation 5962-8984115LA vs ATF22V10C-15XC
ATF22V10C-15NM/883 EE PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v 5962-8984115LA vs ATF22V10C-15NM/883
ATF22V10CZ-15PC EE PLD, 15ns, CMOS, PDIP24 Microchip Technology Inc 5962-8984115LA vs ATF22V10CZ-15PC
ATF22V10CQ-15SI Flash PLD, 15ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation 5962-8984115LA vs ATF22V10CQ-15SI
ATF22V10CZ-15PJ Flash PLD, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Atmel Corporation 5962-8984115LA vs ATF22V10CZ-15PJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8984115LA by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8984115LA by Atmel Corporation

Select Manufacturer
Which Manufacturer of 5962-8984115LA would you like to use for your alert(s)?
  • Please alert me when 5962-8984115LA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8984115LA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8984115LA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8984115LA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8984115LA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8984115LA by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: