Programmable Logic
5962-8984105LA
Description: Flash PLD, 10ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24

Overview of 5962-8984105LA by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

CAD Models for 5962-8984105LA by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8984105LA by Atmel Corporation

5962-8984105LA
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Architecture
PAL-TYPE
Clock Frequency-Max
83 MHz
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
32 mm
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Logic Type
FLASH PLD
Propagation Delay
10 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-8984105LA
    Atmel Corporation
    Flash PLD, 10ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24
    VS

Alternate Parts for 5962-8984105LA

This table gives cross-reference parts and alternative options found for 5962-8984105LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8984105LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GAL22V10D-15QP EE PLD, 15ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation 5962-8984105LA vs GAL22V10D-15QP
PALCE22V10H-15E4/BLA EE PLD, 15ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 AMD 5962-8984105LA vs PALCE22V10H-15E4/BLA
ATF22V10B-15PC Flash PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Atmel Corporation 5962-8984105LA vs ATF22V10B-15PC
GAL22V10D-15LP EE PLD, 15ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation 5962-8984105LA vs GAL22V10D-15LP
5962-8984105LA Flash PLD, 15ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v 5962-8984105LA vs 5962-8984105LA
GAL22V10D-15LPN EE PLD, 15ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 Lattice Semiconductor Corporation 5962-8984105LA vs GAL22V10D-15LPN
5962-8984105LX Flash PLD, 10ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Atmel Corporation 5962-8984105LA vs 5962-8984105LX
5962-8984105LX Flash PLD, 10ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Teledyne e2v 5962-8984105LA vs 5962-8984105LX
GAL22V10-15LP EE PLD, 15ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation 5962-8984105LA vs GAL22V10-15LP
GAL22V10D-15LPNI EE PLD, 15ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 Lattice Semiconductor Corporation 5962-8984105LA vs GAL22V10D-15LPNI
Part Number Description Manufacturer Compare
GAL22V10D-15QP EE PLD, 15ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation 5962-8984105LA vs GAL22V10D-15QP
GAL22V10D-15QPN EE PLD, 15ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 Lattice Semiconductor Corporation 5962-8984105LA vs GAL22V10D-15QPN
PALCE22V10-15PC Flash PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Cypress Semiconductor 5962-8984105LA vs PALCE22V10-15PC
5962-8984105LX Flash PLD, 10ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Teledyne e2v 5962-8984105LA vs 5962-8984105LX
GAL22V10D-15LPNI EE PLD, 15ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 Lattice Semiconductor Corporation 5962-8984105LA vs GAL22V10D-15LPNI
GAL22V10D-15LPN EE PLD, 15ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 Lattice Semiconductor Corporation 5962-8984105LA vs GAL22V10D-15LPN
PALCE22V10H-15PC/4 EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 Lattice Semiconductor Corporation 5962-8984105LA vs PALCE22V10H-15PC/4
GAL22V10B-15QP EE PLD, 15ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation 5962-8984105LA vs GAL22V10B-15QP
GAL22V10B-15LD/883 EE PLD, 15ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Lattice Semiconductor Corporation 5962-8984105LA vs GAL22V10B-15LD/883
GAL22V10D-15LP EE PLD, 15ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation 5962-8984105LA vs GAL22V10D-15LP

Related Parts for 5962-8984105LA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8984105LA by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8984105LA by Atmel Corporation

  • Please alert me when 5962-8984105LA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8984105LA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8984105LA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8984105LA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8984105LA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8984105LA by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: