Part Details for 5962-8984105KA by QP Semiconductor
Overview of 5962-8984105KA by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8984105KA
5962-8984105KA CAD Models
5962-8984105KA Part Data Attributes
|
5962-8984105KA
QP Semiconductor
Buy Now
|
Compare Parts:
5962-8984105KA
QP Semiconductor
Flash PLD, 15ns, CMOS, CDFP24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 42 MHz | |
JESD-30 Code | R-GDFP-F24 | |
JESD-609 Code | e0 | |
Length | 15.367 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535; MIL-STD-883 | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.652 mm |
Alternate Parts for 5962-8984105KA
This table gives cross-reference parts and alternative options found for 5962-8984105KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8984105KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PALC22V10D-15KMB | Cypress Semiconductor | Check for Price | Flash PLD, 15ns, PAL-Type, CMOS, CDFP24, CERPACK-24 | 5962-8984105KA vs PALC22V10D-15KMB |
5962-8984111KX | QP Semiconductor | Check for Price | Flash PLD, 15ns, CMOS, CDFP24 | 5962-8984105KA vs 5962-8984111KX |
5962-8984103KC | Cypress Semiconductor | Check for Price | Flash PLD, 15ns, CMOS, CDFP24, CERAMIC, DFP-24 | 5962-8984105KA vs 5962-8984103KC |
5962-8984103KA | Cypress Semiconductor | Check for Price | Flash PLD, 15ns, PAL-Type, CMOS, CDFP24, CERAMIC, DFP-24 | 5962-8984105KA vs 5962-8984103KA |
5962-8984109KX | Teledyne e2v | Check for Price | Flash PLD, 15ns, CMOS, CDFP24, | 5962-8984105KA vs 5962-8984109KX |
5962-8984105KA | AMD | Check for Price | EE PLD, 15ns, CMOS, CDFP24, 0.375 X 0.625 INCH, CERPAK-24 | 5962-8984105KA vs 5962-8984105KA |
5962-8984111KX | Cypress Semiconductor | Check for Price | Flash PLD, 15ns, CMOS, CDFP24, CERAMIC, DFP-24 | 5962-8984105KA vs 5962-8984111KX |
5962-8984105KA | Teledyne e2v | Check for Price | Flash PLD, 15ns, PAL-Type, CMOS, CDFP24, CERAMIC, DFP-24 | 5962-8984105KA vs 5962-8984105KA |
5962-8984111KA | QP Semiconductor | Check for Price | Flash PLD, 15ns, CMOS, CDFP24 | 5962-8984105KA vs 5962-8984111KA |
5962-8984103KX | QP Semiconductor | Check for Price | Flash PLD, 15ns, CMOS, CDFP24 | 5962-8984105KA vs 5962-8984103KX |